
17-101294 | |
|---|---|
DigiKey Part Number | 626-1401-ND |
Manufacturer | |
Manufacturer Product Number | 17-101294 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,63000 Kč | 829,63 Kč |
| 10 | 705,19700 Kč | 7 051,97 Kč |
| 25 | 661,05920 Kč | 16 526,48 Kč |
| 50 | 629,52420 Kč | 31 476,21 Kč |
| 100 | 599,50340 Kč | 59 950,34 Kč |
| 250 | 562,01820 Kč | 140 504,55 Kč |
| Unit Price without VAT: | 829,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,85230 Kč |






