
17-101824 | |
|---|---|
DigiKey Part Number | 626-1418-ND |
Manufacturer | |
Manufacturer Product Number | 17-101824 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Cap (Cover), Circular Threaded Coupling, Industrial Environments | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Copper Alloy, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 075,73000 Kč | 1 075,73 Kč |
| 10 | 914,31600 Kč | 9 143,16 Kč |
| 25 | 857,09640 Kč | 21 427,41 Kč |
| 50 | 816,22160 Kč | 40 811,08 Kč |
| 100 | 777,29980 Kč | 77 729,98 Kč |
| 250 | 735,45496 Kč | 183 863,74 Kč |
| Unit Price without VAT: | 1 075,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 301,63330 Kč |









