
RCP-5SAFFM-SLM7B02 | |
|---|---|
DigiKey Part Number | RCP-5SAFFM-SLM7B02-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SAFFM-SLM7B02 |
Description | CABLE MOD 8P8C JACK-CABLE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,62000 Kč | 328,62 Kč |
| 10 | 279,23100 Kč | 2 792,31 Kč |
| 30 | 258,40133 Kč | 7 752,04 Kč |
| 50 | 249,25460 Kč | 12 462,73 Kč |
| 100 | 237,36140 Kč | 23 736,14 Kč |
| 250 | 222,51160 Kč | 55 627,90 Kč |
| 500 | 211,90258 Kč | 105 951,29 Kč |
| 1 000 | 201,80296 Kč | 201 802,96 Kč |
| Unit Price without VAT: | 328,62000 Kč |
|---|---|
| Unit Price with VAT: | 397,63020 Kč |











