
RCM-5SAMMM-SLM7B05 | |
|---|---|
DigiKey Part Number | RCM-5SAMMM-SLM7B05-ND |
Manufacturer | |
Manufacturer Product Number | RCM-5SAMMM-SLM7B05 |
Description | CABLE MOD 8P8C PLUG-CABLE 16.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,36000 Kč | 464,36 Kč |
| 10 | 394,70900 Kč | 3 947,09 Kč |
| 30 | 365,25967 Kč | 10 957,79 Kč |
| 50 | 352,33060 Kč | 17 616,53 Kč |
| 100 | 335,52440 Kč | 33 552,44 Kč |
| 250 | 314,53836 Kč | 78 634,59 Kč |
| 500 | 299,54528 Kč | 149 772,64 Kč |
| Unit Price without VAT: | 464,36000 Kč |
|---|---|
| Unit Price with VAT: | 561,87560 Kč |


