
CAP-WACMSPB2 | |
|---|---|
DigiKey Part Number | CAP-WACMSPB2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACMSPB2 |
Description | WATERPROOF CAP C SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Metal Chain with Ring, Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 120,29800 Kč | 1 202,98 Kč |
| 30 | 111,31033 Kč | 3 339,31 Kč |
| 50 | 107,36700 Kč | 5 368,35 Kč |
| 100 | 102,24140 Kč | 10 224,14 Kč |
| 250 | 95,84160 Kč | 23 960,40 Kč |
| 500 | 91,26990 Kč | 45 634,95 Kč |
| 1 000 | 86,91702 Kč | 86 917,02 Kč |
| 2 500 | 81,48282 Kč | 203 707,05 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |

