
Q8U-06AMMM-QL8A01 | |
|---|---|
DigiKey Part Number | 1754-1218-ND |
Manufacturer | |
Manufacturer Product Number | Q8U-06AMMM-QL8A01 |
Description | CIRC CBL 6POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,43000 Kč | 452,43 Kč |
| 10 | 384,50100 Kč | 3 845,01 Kč |
| 30 | 355,80433 Kč | 10 674,13 Kč |
| 50 | 343,21180 Kč | 17 160,59 Kč |
| 100 | 326,83940 Kč | 32 683,94 Kč |
| 250 | 306,39680 Kč | 76 599,20 Kč |
| 500 | 291,79080 Kč | 145 895,40 Kč |
| Unit Price without VAT: | 452,43000 Kč |
|---|---|
| Unit Price with VAT: | 547,44030 Kč |



