
PWL-03PMMB-TS7001 | |
|---|---|
DigiKey Part Number | PWL-03PMMB-TS7001-ND |
Manufacturer | |
Manufacturer Product Number | PWL-03PMMB-TS7001 |
Description | POWER 30A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Ether (PPE) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,09000 Kč | 228,09 Kč |
| 10 | 193,78100 Kč | 1 937,81 Kč |
| 30 | 179,31867 Kč | 5 379,56 Kč |
| 50 | 172,96820 Kč | 8 648,41 Kč |
| 100 | 164,71320 Kč | 16 471,32 Kč |
| 250 | 154,40528 Kč | 38 601,32 Kč |
| 500 | 147,04188 Kč | 73 520,94 Kč |
| 1 000 | 140,03301 Kč | 140 033,01 Kč |
| Unit Price without VAT: | 228,09000 Kč |
|---|---|
| Unit Price with VAT: | 275,98890 Kč |


