
PWL-03BFMA-TL7001 | |
|---|---|
DigiKey Part Number | PWL-03BFMA-TL7001-ND |
Manufacturer | |
Manufacturer Product Number | PWL-03BFMA-TL7001 |
Description | POWER 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Cable Opening | 0.394" ~ 0.748" (10.00mm ~ 19.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Ether (PPE) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,61000 Kč | 492,61 Kč |
| 10 | 418,70000 Kč | 4 187,00 Kč |
| 30 | 387,46200 Kč | 11 623,86 Kč |
| 50 | 373,74760 Kč | 18 687,38 Kč |
| 100 | 355,91820 Kč | 35 591,82 Kč |
| 250 | 333,65824 Kč | 83 414,56 Kč |
| 500 | 317,75182 Kč | 158 875,91 Kč |
| Unit Price without VAT: | 492,61000 Kč |
|---|---|
| Unit Price with VAT: | 596,05810 Kč |


