
OW-BCU-09BFDM-LL7A01 | |
|---|---|
DigiKey Part Number | 1754-OW-BCU-09BFDM-LL7A01-ND |
Manufacturer | |
Manufacturer Product Number | OW-BCU-09BFDM-LL7A01 |
Description | CIRC CBL 9POS PLUG TO WIRE 1.25' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 9 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.25' (381.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,46000 Kč | 573,46 Kč |
| 10 | 487,42700 Kč | 4 874,27 Kč |
| 25 | 456,90800 Kč | 11 422,70 Kč |
| 50 | 435,10380 Kč | 21 755,19 Kč |
| 100 | 414,35350 Kč | 41 435,35 Kč |
| 250 | 388,44032 Kč | 97 110,08 Kč |
| 500 | 369,92470 Kč | 184 962,35 Kč |
| Unit Price without VAT: | 573,46000 Kč |
|---|---|
| Unit Price with VAT: | 693,88660 Kč |



