
AAB1-CFL09000071 | |
|---|---|
DigiKey Part Number | 1754-AAB1-CFL09000071-ND |
Manufacturer | |
Manufacturer Product Number | AAB1-CFL09000071 |
Description | CIRC CBL 9POS PLUG TO WIRE 1.3' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.30' (396.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 9 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.30' (396.24mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,90000 Kč | 582,90 Kč |
| 10 | 495,42700 Kč | 4 954,27 Kč |
| 25 | 464,40000 Kč | 11 610,00 Kč |
| 50 | 442,24300 Kč | 22 112,15 Kč |
| 100 | 421,14850 Kč | 42 114,85 Kč |
| 250 | 394,80944 Kč | 98 702,36 Kč |
| 500 | 375,99186 Kč | 187 995,93 Kč |
| Unit Price without VAT: | 582,90000 Kč |
|---|---|
| Unit Price with VAT: | 705,30900 Kč |



