
MSXS-08PFFR-SF7002 | |
|---|---|
DigiKey Part Number | 1754-MSXS-08PFFR-SF7002-ND |
Manufacturer | |
Manufacturer Product Number | MSXS-08PFFR-SF7002 |
Description | M SERIES, M12, 0.5A, 08 PINS, RE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,53000 Kč | 375,53 Kč |
| 10 | 319,22300 Kč | 3 192,23 Kč |
| 25 | 299,23000 Kč | 7 480,75 Kč |
| 50 | 284,94540 Kč | 14 247,27 Kč |
| 100 | 271,35130 Kč | 27 135,13 Kč |
| 250 | 254,37748 Kč | 63 594,37 Kč |
| 500 | 242,25098 Kč | 121 125,49 Kč |
| Unit Price without VAT: | 375,53000 Kč |
|---|---|
| Unit Price with VAT: | 454,39130 Kč |



