Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSDS-04PFFJ-SF8C01

DigiKey Part Number
1754-MSDS-04PFFJ-SF8C01-ND
Manufacturer
Manufacturer Product Number
MSDS-04PFFJ-SF8C01
Description
M SERIES, M12, D CODE, METAL, 3A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1469,10000 Kč469,10 Kč
10398,64700 Kč3 986,47 Kč
25373,68040 Kč9 342,01 Kč
50355,84900 Kč17 792,45 Kč
100338,87200 Kč33 887,20 Kč
250317,67876 Kč79 419,69 Kč
500302,53456 Kč151 267,28 Kč
Manufacturers Standard Package
Unit Price without VAT:469,10000 Kč
Unit Price with VAT:567,61100 Kč