4 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSDS-04BMMC-SL7001

DigiKey Part Number
1754-MSDS-04BMMC-SL7001-ND
Manufacturer
Manufacturer Product Number
MSDS-04BMMC-SL7001
Description
CONN RCPT MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
D
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.157" ~ 0.295" (4.00mm ~ 7.50mm)
Operating Temperature
-
Backshell Material, Plating
Zinc Alloy, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,32000 Kč381,32 Kč
10324,12500 Kč3 241,25 Kč
25303,83280 Kč7 595,82 Kč
50289,32720 Kč14 466,36 Kč
100275,52320 Kč27 552,32 Kč
250258,28884 Kč64 572,21 Kč
500245,97478 Kč122 987,39 Kč
Manufacturers Standard Package
Unit Price without VAT:381,32000 Kč
Unit Price with VAT:461,39720 Kč