
MSDS-04BFFD-SL8002 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04BFFD-SL8002-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04BFFD-SL8002 |
Description | M12 METRIC CIRCULAR CONNECTOR, D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Tin | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.185" ~ 0.280" (4.70mm ~ 7.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Metal | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,73000 Kč | 479,73 Kč |
| 10 | 407,65400 Kč | 4 076,54 Kč |
| 25 | 382,13320 Kč | 9 553,33 Kč |
| 50 | 363,89980 Kč | 18 194,99 Kč |
| 100 | 346,53980 Kč | 34 653,98 Kč |
| 250 | 324,86632 Kč | 81 216,58 Kč |
| 500 | 309,37984 Kč | 154 689,92 Kč |
| Unit Price without VAT: | 479,73000 Kč |
|---|---|
| Unit Price with VAT: | 580,47330 Kč |



