
MSBP05FL-SBPFL-SD001 | |
|---|---|
DigiKey Part Number | 1754-1898-ND |
Manufacturer | |
Manufacturer Product Number | MSBP05FL-SBPFL-SD001 |
Description | CIRC CBL 5POS PLUG TO PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 3.28' (1.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12B05FL-12BFL-SB001 | Amphenol LTW | 4 | 1754-1795-ND | 385,94000 Kč | Parametric Equivalent |
| M12B05FL-12BFL-SD001 | Amphenol LTW | 1 | 1754-1798-ND | 372,71000 Kč | Parametric Equivalent |
| MSBP05FL-SBPFL-SB001 | Amphenol LTW | 9 | 1754-1896-ND | 370,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,18000 Kč | 357,18 Kč |
| 10 | 303,61000 Kč | 3 036,10 Kč |
| 25 | 284,59000 Kč | 7 114,75 Kč |
| 50 | 271,00860 Kč | 13 550,43 Kč |
| 100 | 258,07800 Kč | 25 807,80 Kč |
| 250 | 241,93308 Kč | 60 483,27 Kč |
| 500 | 230,39930 Kč | 115 199,65 Kč |
| Unit Price without VAT: | 357,18000 Kč |
|---|---|
| Unit Price with VAT: | 432,18780 Kč |

