
MSBP05FL-SBPFL-SB001 | |
|---|---|
DigiKey Part Number | 1754-1896-ND |
Manufacturer | |
Manufacturer Product Number | MSBP05FL-SBPFL-SB001 |
Description | CIRC CBL 5POS PLUG TO PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 3.28' (1.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12B05FL-12BFL-SB001 | Amphenol LTW | 4 | 1754-1795-ND | 15,62000 Kč | Parametric Equivalent |
| M12B05FL-12BFL-SD001 | Amphenol LTW | 1 | 1754-1798-ND | 15,09000 Kč | Parametric Equivalent |
| MSBP05FL-SBPFL-SD001 | Amphenol LTW | 6 | 1754-1898-ND | 14,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,19000 Kč | 370,19 Kč |
| 10 | 314,63400 Kč | 3 146,34 Kč |
| 25 | 294,92120 Kč | 7 373,03 Kč |
| 50 | 280,84400 Kč | 14 042,20 Kč |
| 100 | 267,44520 Kč | 26 744,52 Kč |
| 250 | 250,71360 Kč | 62 678,40 Kč |
| 500 | 238,76028 Kč | 119 380,14 Kč |
| Unit Price without VAT: | 370,19000 Kč |
|---|---|
| Unit Price with VAT: | 447,92990 Kč |

