12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-12PFFS-SF8001

DigiKey Part Number
1754-MSAS-12PFFS-SF8001-ND
Manufacturer
Manufacturer Product Number
MSAS-12PFFS-SF8001
Description
M SERIES, M12, 1.5A, 12 PINS, RE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M12-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1303,42000 Kč303,42 Kč
10257,93900 Kč2 579,39 Kč
100219,25060 Kč21 925,06 Kč
1 000186,40366 Kč186 403,66 Kč
Manufacturers Standard Package
Unit Price without VAT:303,42000 Kč
Unit Price with VAT:367,13820 Kč