6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-06PFFS-SF8001

DigiKey Part Number
1754-MSAS-06PFFS-SF8001-ND
Manufacturer
Manufacturer Product Number
MSAS-06PFFS-SF8001
Description
M SERIES, M12, 2A, 06 PINS, RECE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Grade
-
Qualification
-
Shell Size - Insert
M12-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,05000 Kč203,05 Kč
10172,45700 Kč1 724,57 Kč
25161,65120 Kč4 041,28 Kč
50153,93220 Kč7 696,61 Kč
100146,58700 Kč14 658,70 Kč
250137,41344 Kč34 353,36 Kč
500130,85954 Kč65 429,77 Kč
1 000124,62103 Kč124 621,03 Kč
Manufacturers Standard Package
Unit Price without VAT:203,05000 Kč
Unit Price with VAT:245,69050 Kč