
MSAS-08BMMB-SL7001 | |
|---|---|
DigiKey Part Number | MSAS-08BMMB-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08BMMB-SL7001 |
Description | M12 CONN SCREW IN 180 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | 0.157" ~ 0.295" (4.00mm ~ 7.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,99000 Kč | 449,99 Kč |
| 10 | 382,45800 Kč | 3 824,58 Kč |
| 30 | 353,92833 Kč | 10 617,85 Kč |
| 50 | 341,39800 Kč | 17 069,90 Kč |
| 100 | 325,11200 Kč | 32 511,20 Kč |
| 250 | 304,77756 Kč | 76 194,39 Kč |
| 500 | 290,24906 Kč | 145 124,53 Kč |
| Unit Price without VAT: | 449,99000 Kč |
|---|---|
| Unit Price with VAT: | 544,48790 Kč |


