
MSAS-08BFFB-SL7001 | |
|---|---|
DigiKey Part Number | MSAS-08BFFB-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08BFFB-SL7001 |
Description | M12 CONN SCREW IN 180 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | 0.157" ~ 0.295" (4.00mm ~ 7.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,21000 Kč | 467,21 Kč |
| 10 | 396,98800 Kč | 3 969,88 Kč |
| 30 | 367,37400 Kč | 11 021,22 Kč |
| 50 | 354,37060 Kč | 17 718,53 Kč |
| 100 | 337,46730 Kč | 33 746,73 Kč |
| 250 | 316,36008 Kč | 79 090,02 Kč |
| 500 | 301,27972 Kč | 150 639,86 Kč |
| Unit Price without VAT: | 467,21000 Kč |
|---|---|
| Unit Price with VAT: | 565,32410 Kč |



