



MSAS-05PMMT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-1320-2-ND - Tape & Reel (TR) 1754-1320-1-ND - Cut Tape (CT) 1754-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAS-05PMMT-EE0001 |
Description | CONN MALE INSERT 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 88,92700 Kč | 889,27 Kč |
| 25 | 83,34520 Kč | 2 083,63 Kč |
| 50 | 79,36400 Kč | 3 968,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,57180 Kč | 7 557,18 Kč |
| 200 | 71,96540 Kč | 14 393,08 Kč |
| 300 | 69,93593 Kč | 20 980,78 Kč |
| 500 | 67,46070 Kč | 33 730,35 Kč |
| 700 | 65,87943 Kč | 46 115,60 Kč |
| 1 000 | 64,24338 Kč | 64 243,38 Kč |
| 2 500 | 60,22554 Kč | 150 563,85 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |


