5 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Insert, Female Sockets Solder
MSAS-05PFFT-EE8001
MSAS-05PFFT-EE8001

MSAS-05PFFT-EE0001

DigiKey Part Number
1754-1317-2-ND - Tape & Reel (TR)
1754-1317-1-ND - Cut Tape (CT)
1754-1317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAS-05PFFT-EE0001
Description
CONN FMALE INSERT 5P GOLD SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Board Guide, Ground
Shielding
Current Rating (Amps)
4A
Voltage Rating
60VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,56000 Kč108,56 Kč
1092,24400 Kč922,44 Kč
2586,46960 Kč2 161,74 Kč
5082,33740 Kč4 116,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10066,64560 Kč6 664,56 Kč
20063,46435 Kč12 692,87 Kč
30061,67533 Kč18 502,60 Kč
50059,84430 Kč29 922,15 Kč
Manufacturers Standard Package
Unit Price without VAT:108,56000 Kč
Unit Price with VAT:131,35760 Kč