
MSAS-05PMMS-SF8001 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05PMMS-SF8001-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | MSAS-05PMMS-SF8001 |
Description | M SERIES, M12, 4A, 05 PINS, RECE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,19000 Kč | 152,19 Kč |
| 10 | 129,31000 Kč | 1 293,10 Kč |
| 25 | 121,21440 Kč | 3 030,36 Kč |
| 50 | 115,42140 Kč | 5 771,07 Kč |
| 100 | 109,91260 Kč | 10 991,26 Kč |
| 250 | 103,03216 Kč | 25 758,04 Kč |
| 500 | 98,11700 Kč | 49 058,50 Kč |
| 1 000 | 93,43885 Kč | 93 438,85 Kč |
| Unit Price without VAT: | 152,19000 Kč |
|---|---|
| Unit Price with VAT: | 184,14990 Kč |



