
MSAS-05BMMM-SR8B01 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05BMMM-SR8B01-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05BMMM-SR8B01 |
Description | CBL 5POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,91000 Kč | 439,91 Kč |
| 10 | 373,78500 Kč | 3 737,85 Kč |
| 25 | 350,38120 Kč | 8 759,53 Kč |
| 50 | 333,66240 Kč | 16 683,12 Kč |
| 100 | 317,74590 Kč | 31 774,59 Kč |
| 250 | 297,87092 Kč | 74 467,73 Kč |
| 500 | 283,67290 Kč | 141 836,45 Kč |
| Unit Price without VAT: | 439,91000 Kč |
|---|---|
| Unit Price with VAT: | 532,29110 Kč |


