Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-05BMMM-SR8B01

DigiKey Part Number
M12A-05BMMM-SR8B01-ND
Manufacturer
Manufacturer Product Number
M12A-05BMMM-SR8B01
Description
CBL 5POS RCPT RA TO WIRE 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,70000 Kč216,70 Kč
10184,06800 Kč1 840,68 Kč
30170,33567 Kč5 110,07 Kč
50164,30100 Kč8 215,05 Kč
100156,46030 Kč15 646,03 Kč
250146,66852 Kč36 667,13 Kč
500139,67450 Kč69 837,25 Kč
1 000133,01498 Kč133 014,98 Kč
Manufacturers Standard Package
Unit Price without VAT:216,70000 Kč
Unit Price with VAT:262,20700 Kč