
MSAS-04BFFC-SL7001 | |
|---|---|
DigiKey Part Number | 1754-MSAS-04BFFC-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-04BFFC-SL7001 |
Description | CONN PLUG FMALE 4POS CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | - | |
Backshell Material, Plating | Metal | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,20000 Kč | 408,20 Kč |
| 10 | 346,90800 Kč | 3 469,08 Kč |
| 25 | 325,17520 Kč | 8 129,38 Kč |
| 50 | 309,65760 Kč | 15 482,88 Kč |
| 100 | 294,88540 Kč | 29 488,54 Kč |
| 250 | 276,43868 Kč | 69 109,67 Kč |
| 500 | 263,26116 Kč | 131 630,58 Kč |
| Unit Price without VAT: | 408,20000 Kč |
|---|---|
| Unit Price with VAT: | 493,92200 Kč |



