
M8-08PFFT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-M8-08PFFT-EE0001TR-ND - Tape & Reel (TR) 1754-M8-08PFFT-EE0001CT-ND - Cut Tape (CT) 1754-M8-08PFFT-EE0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M8-08PFFT-EE0001 |
Description | M8 NON-SHIELDED SMT RECEPTACLE P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M8-8 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide, Ground, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 99,74100 Kč | 997,41 Kč |
| 25 | 93,49160 Kč | 2 337,29 Kč |
| 50 | 89,02320 Kč | 4 451,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 84,77310 Kč | 8 477,31 Kč |
| 200 | 80,72680 Kč | 16 145,36 Kč |
| 300 | 78,44993 Kč | 23 534,98 Kč |
| 500 | 75,67428 Kč | 37 837,14 Kč |
| 700 | 73,90036 Kč | 51 730,25 Kč |
| 1 000 | 72,06493 Kč | 72 064,93 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |


