M5-02PFFP-SF7001.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5-02PFFP-SF7001

DigiKey Part Number
1754-M5-02PFFP-SF7001-ND
Manufacturer
Manufacturer Product Number
M5-02PFFP-SF7001
Description
M SERIES, M5, X CODE, METAL, 1A,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
-
Shell Size - Insert
M5-2
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
X
Primary Material
Metal
Shell Material
Metal
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1324,80000 Kč324,80 Kč
10276,00800 Kč2 760,08 Kč
25258,72960 Kč6 468,24 Kč
50246,37760 Kč12 318,88 Kč
100234,62120 Kč23 462,12 Kč
250219,94388 Kč54 985,97 Kč
500209,45718 Kč104 728,59 Kč
1 000199,47401 Kč199 474,01 Kč
Manufacturers Standard Package
Unit Price without VAT:324,80000 Kč
Unit Price with VAT:393,00800 Kč