
M5-02BMMM-SL7C01 | |
|---|---|
DigiKey Part Number | 1754-M5-02BMMM-SL7C01-ND |
Manufacturer | |
Manufacturer Product Number | M5-02BMMM-SL7C01 |
Description | CIRC CBL 2POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Green | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,78000 Kč | 329,78 Kč |
| 10 | 280,21500 Kč | 2 802,15 Kč |
| 25 | 262,66320 Kč | 6 566,58 Kč |
| 50 | 257,73640 Kč | 12 886,82 Kč |
| Unit Price without VAT: | 329,78000 Kč |
|---|---|
| Unit Price with VAT: | 399,03380 Kč |



