4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12B-04BMMA-SL8001

DigiKey Part Number
1754-M12B-04BMMA-SL8001-ND
Manufacturer
Manufacturer Product Number
M12B-04BMMA-SL8001
Description
CONN RCPT MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
250V
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10165,92600 Kč1 659,26 Kč
30153,53033 Kč4 605,91 Kč
50148,09460 Kč7 404,73 Kč
100141,02680 Kč14 102,68 Kč
250132,20088 Kč33 050,22 Kč
500125,89602 Kč62 948,01 Kč
1 000119,89333 Kč119 893,33 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč