Parametric Equivalent

M12A12FL-12AFL-SB002 | |
|---|---|
DigiKey Part Number | 1754-1766-ND |
Manufacturer | |
Manufacturer Product Number | M12A12FL-12AFL-SB002 |
Description | CIR CBL 12POS PLUG TO PLUG 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 12 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,21000 Kč | 728,21 Kč |
| 10 | 618,89500 Kč | 6 188,95 Kč |
| 30 | 572,74067 Kč | 17 182,22 Kč |
| 50 | 552,47000 Kč | 27 623,50 Kč |
| 100 | 526,12340 Kč | 52 612,34 Kč |
| 250 | 493,22872 Kč | 123 307,18 Kč |
| Unit Price without VAT: | 728,21000 Kč |
|---|---|
| Unit Price with VAT: | 881,13410 Kč |


