
M12A12FL-12AFL-SD002 | |
|---|---|
DigiKey Part Number | 1754-1769-ND |
Manufacturer | |
Manufacturer Product Number | M12A12FL-12AFL-SD002 |
Description | CIR CBL 12POS PLUG TO PLUG 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 12 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 6.56' (2.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 12 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,18000 Kč | 638,18 Kč |
| 10 | 542,38900 Kč | 5 423,89 Kč |
| 30 | 501,92233 Kč | 15 057,67 Kč |
| 50 | 484,16460 Kč | 24 208,23 Kč |
| 100 | 461,07550 Kč | 46 107,55 Kč |
| 250 | 432,24108 Kč | 108 060,27 Kč |
| 500 | 411,64128 Kč | 205 820,64 Kč |
| Unit Price without VAT: | 638,18000 Kč |
|---|---|
| Unit Price with VAT: | 772,19780 Kč |



