Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12A08MR-12AMR-SDA05 | |
|---|---|
DigiKey Part Number | 1754-1732-ND |
Manufacturer | |
Manufacturer Product Number | M12A08MR-12AMR-SDA05 |
Description | CBL 8POS RCPT RA TO RCPT 1.64' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle, Right Angle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,53000 Kč | 363,53 Kč |
| 10 | 308,97200 Kč | 3 089,72 Kč |
| 25 | 289,62280 Kč | 7 240,57 Kč |
| 50 | 275,79720 Kč | 13 789,86 Kč |
| 100 | 262,63660 Kč | 26 263,66 Kč |
| 250 | 246,20752 Kč | 61 551,88 Kč |
| 500 | 234,47006 Kč | 117 235,03 Kč |
| Unit Price without VAT: | 363,53000 Kč |
|---|---|
| Unit Price with VAT: | 439,87130 Kč |










