Parametric Equivalent

M12A08MR-12AMR-SD001 | |
|---|---|
DigiKey Part Number | 1754-1731-ND |
Manufacturer | |
Manufacturer Product Number | M12A08MR-12AMR-SD001 |
Description | CBL 8POS RCPT RA TO RCPT 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle, Right Angle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,52000 Kč | 439,52 Kč |
| 10 | 373,61600 Kč | 3 736,16 Kč |
| 25 | 350,21320 Kč | 8 755,33 Kč |
| 50 | 333,50360 Kč | 16 675,18 Kč |
| 100 | 317,59400 Kč | 31 759,40 Kč |
| 250 | 297,72700 Kč | 74 431,75 Kč |
| 500 | 283,53508 Kč | 141 767,54 Kč |
| Unit Price without VAT: | 439,52000 Kč |
|---|---|
| Unit Price with VAT: | 531,81920 Kč |








