
M12A08ML-12AMR-SB001 | |
|---|---|
DigiKey Part Number | 1754-1721-ND |
Manufacturer | |
Manufacturer Product Number | M12A08ML-12AMR-SB001 |
Description | CBL 8POS RCPT RA TO RCPT 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,97000 Kč | 437,97 Kč |
| 10 | 372,17800 Kč | 3 721,78 Kč |
| 25 | 348,86680 Kč | 8 721,67 Kč |
| 50 | 332,21780 Kč | 16 610,89 Kč |
| 100 | 316,37190 Kč | 31 637,19 Kč |
| 250 | 296,58288 Kč | 74 145,72 Kč |
| 500 | 282,44354 Kč | 141 221,77 Kč |
| Unit Price without VAT: | 437,97000 Kč |
|---|---|
| Unit Price with VAT: | 529,94370 Kč |


