Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A08ML-12AFL-SB002

DigiKey Part Number
1754-1706-ND
Manufacturer
Manufacturer Product Number
M12A08ML-12AFL-SB002
Description
CIRC CBL 8POS RCPT TO PLUG 6.56'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
8
Manufacturer
Amphenol LTW
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bag
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
6.56' (2.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1444,85000 Kč444,85 Kč
10378,02700 Kč3 780,27 Kč
30349,82333 Kč10 494,70 Kč
50337,43780 Kč16 871,89 Kč
100321,34360 Kč32 134,36 Kč
250301,24184 Kč75 310,46 Kč
500286,88366 Kč143 441,83 Kč
Manufacturers Standard Package
Unit Price without VAT:444,85000 Kč
Unit Price with VAT:538,26850 Kč