M12A-10PMMS-SF8B15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-10PMMS-SF8B15

DigiKey Part Number
M12A-10PMMS-SF8B15-ND
Manufacturer
Manufacturer Product Number
M12A-10PMMS-SF8B15
Description
CONN PLUG ML 12P WIR LEAD 0.49'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
M12-10
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Wire Leads
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,42000 Kč256,42 Kč
10217,92300 Kč2 179,23 Kč
30201,66233 Kč6 049,87 Kč
50194,52300 Kč9 726,15 Kč
100185,24120 Kč18 524,12 Kč
250173,64888 Kč43 412,22 Kč
500165,36854 Kč82 684,27 Kč
1 000157,48563 Kč157 485,63 Kč
Manufacturers Standard Package
Unit Price without VAT:256,42000 Kč
Unit Price with VAT:310,26820 Kč