
M12A-08PMMS-SH8C15 | |
|---|---|
DigiKey Part Number | 1754-M12A-08PMMS-SH8C15-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08PMMS-SH8C15 |
Description | CONN PLUG MALE 8P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 10 | 213,27700 Kč | 2 132,77 Kč |
| 30 | 197,35333 Kč | 5 920,60 Kč |
| 50 | 190,36780 Kč | 9 518,39 Kč |
| 100 | 181,28200 Kč | 18 128,20 Kč |
| 250 | 169,93848 Kč | 42 484,62 Kč |
| 500 | 161,83494 Kč | 80 917,47 Kč |
| 1 000 | 154,11923 Kč | 154 119,23 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |






