M12A-08PMMS-SF8C15 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 11
Unit Price: 7,92000 Kč
Datasheet
8 Position Circular Connector Plug, Male Pins Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-08PMMS-SF8C15

DigiKey Part Number
1754-M12A-08PMMS-SF8C15-ND
Manufacturer
Manufacturer Product Number
M12A-08PMMS-SF8C15
Description
CONN PLUG MALE 8P WIR LEAD 0.49'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Wire Leads
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,55000 Kč255,55 Kč
10217,11900 Kč2 171,19 Kč
30200,90900 Kč6 027,27 Kč
50193,79480 Kč9 689,74 Kč
100184,54720 Kč18 454,72 Kč
250172,99916 Kč43 249,79 Kč
500164,74904 Kč82 374,52 Kč
1 000156,89580 Kč156 895,80 Kč
Manufacturers Standard Package
Unit Price without VAT:255,55000 Kč
Unit Price with VAT:309,21550 Kč