Circular Cable Assembly Unshielded 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-08PFFS-SF8C30

DigiKey Part Number
1754-M12A-08PFFS-SF8C30-ND
Manufacturer
Manufacturer Product Number
M12A-08PFFS-SF8C30
Description
CIRC CBL 8POS PLUG TO WIRE 0.98'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.98' (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.98' (300.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,87000 Kč291,87 Kč
10247,96500 Kč2 479,65 Kč
30229,45900 Kč6 883,77 Kč
50221,33160 Kč11 066,58 Kč
100210,77160 Kč21 077,16 Kč
250197,58532 Kč49 396,33 Kč
500188,16392 Kč94 081,96 Kč
1 000179,19420 Kč179 194,20 Kč
Manufacturers Standard Package
Unit Price without VAT:291,87000 Kč
Unit Price with VAT:353,16270 Kč