Parametric Equivalent

M12A-06PFFS-SF8002 | |
|---|---|
DigiKey Part Number | 1754-M12A-06PFFS-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-06PFFS-SF8002 |
Description | M12 PANEL SOLDER CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M12-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 171,99500 Kč | 1 719,95 Kč |
| 30 | 159,15100 Kč | 4 774,53 Kč |
| 50 | 153,51640 Kč | 7 675,82 Kč |
| 100 | 146,18810 Kč | 14 618,81 Kč |
| 250 | 137,03968 Kč | 34 259,92 Kč |
| 500 | 130,50382 Kč | 65 251,91 Kč |
| 1 000 | 124,28107 Kč | 124 281,07 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |


