M12A-06PFFS-SF8001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 202,42000 Kč
Datasheet
6 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-06PFFS-SF8001

DigiKey Part Number
1754-M12A-06PFFS-SF8001-ND
Manufacturer
Manufacturer Product Number
M12A-06PFFS-SF8001
Description
M12 PANEL SOLDER CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M12-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,32000 Kč200,32 Kč
10170,21000 Kč1 702,10 Kč
30157,49900 Kč4 724,97 Kč
50151,92480 Kč7 596,24 Kč
100144,67200 Kč14 467,20 Kč
250135,61768 Kč33 904,42 Kč
500129,14946 Kč64 574,73 Kč
1 000122,99264 Kč122 992,64 Kč
Manufacturers Standard Package
Unit Price without VAT:200,32000 Kč
Unit Price with VAT:242,38720 Kč