6 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-06PFFP-SF8001

DigiKey Part Number
1754-M12A-06PFFP-SF8001-ND
Manufacturer
Manufacturer Product Number
M12A-06PFFP-SF8001
Description
M12 PANEL PCB CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M12-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,42000 Kč202,42 Kč
10171,99500 Kč1 719,95 Kč
30159,15100 Kč4 774,53 Kč
50153,51640 Kč7 675,82 Kč
100146,18810 Kč14 618,81 Kč
250137,03968 Kč34 259,92 Kč
500130,50382 Kč65 251,91 Kč
1 000124,28107 Kč124 281,07 Kč
Manufacturers Standard Package
Unit Price without VAT:202,42000 Kč
Unit Price with VAT:244,92820 Kč