
M12A-05PFFC-SF8B50 | |
|---|---|
DigiKey Part Number | 1754-M12A-05PFFC-SF8B50-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05PFFC-SF8B50 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,76000 Kč | 214,76 Kč |
| 10 | 182,47100 Kč | 1 824,71 Kč |
| 25 | 171,03080 Kč | 4 275,77 Kč |
| 50 | 162,86560 Kč | 8 143,28 Kč |
| 100 | 155,09180 Kč | 15 509,18 Kč |
| 250 | 145,38592 Kč | 36 346,48 Kč |
| 500 | 138,45242 Kč | 69 226,21 Kč |
| 1 000 | 131,85244 Kč | 131 852,44 Kč |
| Unit Price without VAT: | 214,76000 Kč |
|---|---|
| Unit Price with VAT: | 259,85960 Kč |



