M12A-03BMMB-SL7001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 41,62000 Kč
Datasheet
3 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-03BMMB-SL7001

DigiKey Part Number
M12A-03BMMB-SL7001-ND
Manufacturer
Manufacturer Product Number
M12A-03BMMB-SL7001
Description
M12 CONN SCREW IN 180
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
3
Voltage Rating
250V
Shell Size - Insert
M12-3
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
A
Insert Material
Polyamide (PA), Nylon
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSAP-03BMMB-SL7001Amphenol LTW0MSAP-03BMMB-SL7001-ND41,62000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,62000 Kč164,62 Kč
10139,95200 Kč1 399,52 Kč
30129,50867 Kč3 885,26 Kč
50124,92560 Kč6 246,28 Kč
100118,96000 Kč11 896,00 Kč
250111,51448 Kč27 878,62 Kč
500106,19528 Kč53 097,64 Kč
1 000101,13141 Kč101 131,41 Kč
Manufacturers Standard Package
Unit Price without VAT:164,62000 Kč
Unit Price with VAT:199,19020 Kč