3 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAP-03BMMB-SL7001

DigiKey Part Number
MSAP-03BMMB-SL7001-ND
Manufacturer
Manufacturer Product Number
MSAP-03BMMB-SL7001
Description
M12 CONN SCREW IN 180
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
3
Voltage Rating
250V
Shell Size - Insert
M12-3
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
A
Insert Material
Polyamide (PA), Nylon
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,58000 Kč201,58 Kč
10171,28100 Kč1 712,81 Kč
30158,49300 Kč4 754,79 Kč
50152,87800 Kč7 643,90 Kč
100145,58120 Kč14 558,12 Kč
250136,47020 Kč34 117,55 Kč
500129,96166 Kč64 980,83 Kč
1 000123,76620 Kč123 766,20 Kč
Manufacturers Standard Package
Unit Price without VAT:201,58000 Kč
Unit Price with VAT:243,91180 Kč