
M12A-02PFFP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12A-02PFFP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-02PFFP-SF8001 |
Description | M12 A CODE PANEL CONN 2P FF PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | M12-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 126,07200 Kč | 1 260,72 Kč |
| 25 | 118,17680 Kč | 2 954,42 Kč |
| 50 | 112,53240 Kč | 5 626,62 Kč |
| 100 | 107,16120 Kč | 10 716,12 Kč |
| 250 | 100,45360 Kč | 25 113,40 Kč |
| 500 | 95,66184 Kč | 47 830,92 Kč |
| 1 000 | 91,10066 Kč | 91 100,66 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |


