LD20-10PMFS-SN8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD20-10PMFS-SN8001

DigiKey Part Number
1754-LD20-10PMFS-SN8001-ND
Manufacturer
Manufacturer Product Number
LD20-10PMFS-SN8001
Description
HEAVY DUTY SHIELDED, M20, 5A, 10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
M20-10
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1406,13000 Kč406,13 Kč
10345,08800 Kč3 450,88 Kč
25323,47520 Kč8 086,88 Kč
50308,04120 Kč15 402,06 Kč
100293,34590 Kč29 334,59 Kč
250274,99540 Kč68 748,85 Kč
500261,88638 Kč130 943,19 Kč
Manufacturers Standard Package
Unit Price without VAT:406,13000 Kč
Unit Price with VAT:491,41730 Kč