
HD20-10PMFS-SN8001 | |
|---|---|
DigiKey Part Number | 1754-HD20-10PMFS-SN8001-ND |
Manufacturer | |
Manufacturer Product Number | HD20-10PMFS-SN8001 |
Description | HEAVY DUTY SHIELDED, M20, 5A, 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | M20-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Black | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,08000 Kč | 477,08 Kč |
| 10 | 405,44700 Kč | 4 054,47 Kč |
| 25 | 380,06720 Kč | 9 501,68 Kč |
| 50 | 361,92860 Kč | 18 096,43 Kč |
| 100 | 344,66600 Kč | 34 466,60 Kč |
| 250 | 323,10720 Kč | 80 776,80 Kč |
| 500 | 307,70576 Kč | 153 852,88 Kč |
| Unit Price without VAT: | 477,08000 Kč |
|---|---|
| Unit Price with VAT: | 577,26680 Kč |






