26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDB-26BFFA-SL7001

DigiKey Part Number
HDB-26BFFA-SL7001-ND
Manufacturer
Manufacturer Product Number
HDB-26BFFA-SL7001
Description
CONN D-SUB HD RCPT 26P SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Contact Finish
Gold
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
2A
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Color
Black
Number of Rows
3
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A) High Density
Operating Temperature
-40°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,78000 Kč163,78 Kč
10139,23800 Kč1 392,38 Kč
30128,83667 Kč3 865,10 Kč
50124,27460 Kč6 213,73 Kč
100118,34260 Kč11 834,26 Kč
250110,93496 Kč27 733,74 Kč
500105,64346 Kč52 821,73 Kč
1 000100,60604 Kč100 606,04 Kč
Manufacturers Standard Package
Unit Price without VAT:163,78000 Kč
Unit Price with VAT:198,17380 Kč